The Velleman Brain Game Kit will provide hours of fun with just 4 LEDs and 4 push buttons.
This version is supplied with a case.
- Aim of the game is to repeat a pattern, which is generated at random
- Pattern is played both visually and audible or visually only (selectable)
- Features 4 difficulty levels, which can be selected at start-up
- Replay speed gradually increases during the game, to make it even more challenging
- Low power consumption
- Microprocessor controlled
- Auto power off
- Basic soldering techniques required for circuit board assembly
- Suitable for beginners with little or no previous knowledge of electronics
- Dimensions 65(L) x 50(W)
- Velleman type MK159 (with case)
Requires 3x AAA batteries (not included).
Please note: This is a self-assembly kit and requires soldering.
Type |
Game |
Ready Assembled? |
No |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.