Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman MK134 Steam Engine Sound Generator Kit

Order Code:  

70-4044

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: MK134  Copy to clipboard GTIN-14: 05410329001346
  • Country of Origin: Hong Kong
 Report an error

Discontinued

The Velleman steam engine sound generator kit will generate the sound and whistle of a vintage steam engine, and is ideal for model railways, radio plays, theatrical performances and as a gadget.
.


  • Adjustable speed and volume
  • With steam whistle push button
  • Comes with 8 Ω 0.5W miniature speaker
  • Suitable for beginners, difficulty level 2
  • PCB Dimensions approx 76 x 58mm
  • Velleman MK134

Requires a 9V PP3 battery (not included).

Please note: This is a self-assembly kit and requires soldering.

Type Sound effects
Ready Assembled? No

Questions


*Question functionality currently disabled


11 June 2019 Question by: Rapid Customer | Product code: 70-4044
Q. Can rechargeable batteries be used ?
A. Hi Jeff, thank you for your question. Rechargeable batteries would be compatible.


05 June 2019 Question by: Rapid Customer | Product code: 70-4044
Q. hi does it come with a full instruction sheet for a novice to be able to assemble thanks
A. Hi Colin, thank you for your question. The instructions can be found here.


27 May 2019 Question by: Rapid Customer | Product code: 70-4044
Q. is there a sample sound ?
A. Hi Brian, thank you for your question. There is no sample sound we can provide unfortunately.


02 November 2018 Question by: Rapid Customer | Product code: 70-4044
Q. does the sound module kit have to be built from scratch, ie soldering on all resistors etc etc
A. Hi Vernon, thank you for your question. The kit is supplied as just parts, the kit will require assembly.

Reviews


excellent

Reviewed by: DENIS COE - 10 July 2014
Easy to build nice kit .Did a mod to sound speed by making a optical sound resistor which replaced sound pot. When controlled by speed controller ,in my simulated steam boat ,gives realistic sound from stationary to full speed ahead Highly recommended

Easy to build

Reviewed by: Denis Coe - 02 July 2012
Built this unit for a ClydePuffer steamer of 1/24th scale. Modified the speed control by removing the pot and replacing with an optical pot that operates from the speed control to go faster or slower in time with the propulsion motor. Very realistic.