Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Velleman MK131 LED Traffic Light Kit

Order Code:  

70-4040

  Copy to clipboard
Brand: Velleman  Copy to clipboard MPN: MK131  Copy to clipboard EAN-13: 5410329325183
  • Country of Origin: Hong Kong
 Report an error

Discontinued

The LED traffic light kit from Velleman is a miniature four way traffic light as seen at many junctions, and is ideal for model railways, exhibitions or as a toy.
.


  • Realistic operation with adjustable delay
  • 12 LEDs
  • Low power consumption: 15mA
  • Suitable for beginners
  • Dimensions: 115 (H) x 50 (W) x 35 (D)mm
  • Velleman MK131

Requires a 9V PP3 battery (not included).

Please note: This is a self-assembly kit and requires soldering.

Type LED display
Ready Assembled? No

Questions


*Question functionality currently disabled


27 June 2012 Question by: Rapid Customer | Product code: 70-4040
Q. Do you have a circuit diagram for this kit ? thanks
A. Hi Martin, thanks for your question. A circuit diagram is available here: http://www.velleman.eu/downloads/0/minikits/manuals/manual_mk131.pdf This will be added to the product page.

Reviews


interesting kit to assemble

Reviewed by: ROBERT WALTERS - 06 December 2018
Not as lucky with this kit as I was with the microbug kit. I am still trying to get the lights to do as they should do, but I will perceiver with it and hopefully get it right. A good kit to practise your soldering skills

Reviewed by: Mr T A Hughes - 05 October 2010
Velleman Kit MK131. I have used this kit on my railway layout. By making four trffic lights using the LEDs suppied then connecting them to the made up cct as shown in the instructions, I have an excellent road layout with working traffic lights. However you will need to be a bit nifty with the soldering iron.