Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Pyrex Glass Mixing Bowl 2L

Order Code:  

52-7182

  Copy to clipboard
Brand: Pyrex  Copy to clipboard MPN: CG2024  Copy to clipboard EAN-13: 5010762096499
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.43

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
6 in Stock, despatched same dayAdditional quantity lead time 14 days

A classic 2 litre glass mixing bowl, ideal for kitchen use.


  • Made of borosilicate glass
  • Can withstand temperatures up to 300°C
  • Top diameter: 210mm
  • Height: 110mm
  • Manufacturer's 10-year guarantee
Type Mixing bowl
Colour N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review