Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Miniature Piezo Transducer 12.5mm

Order Code:  

35-0045

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 35-0045  Copy to clipboard
 Report an error

Discontinued

This 12.5mm piezo transducer is able to generate a range of audible tones and frequencies when energised by a 12V peak square wave. Provided it is mounted rigidly in the prescribed manner, outputs of up to 80dB can be achieved.


  • Flying leads
  • Requires drive circuit
  • PCB mounting
  • Ideal for toys, clocks and watches, calculators and electronic games, using the transducer in place of a speaker
  • Suitable for use in professional, commercial and industrial applications.
  • Durable in domestic appliances
Type Piezo
Sound Output 75dB
Frequency 4kHz
Size 12.5 x 4mm

Reviews


Be the first to submit a review