Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Mini Stretch Wrap 100mm x 150m 17mu - Clear

Order Code:  

14-1094

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 14-1094  Copy to clipboard
  • Country of Origin:
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.94

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
20 in Stock, despatched same dayAdditional quantity lead time 7 days

These mini hand rolls of stretch wrap are ideal for bundling smaller items and securing rolled carpet, lengths of plastic, metal ot timber, etc.

The wrap has good adhesion, puncture-resistance and tack strength.


  • Width 100mm
  • Colour: clear
  • 17 micron thickness
  • Supplied on 150m rolls
Type Pallet wrap
Thickness 17µm
Length 150m
Width 100mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review