Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Mini Propeller for 2mm Shaft

Order Code:  

06-6024

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 131-001  Copy to clipboard
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
4+ £0.340

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Contact us for lead times on larger quantities
180 in Stock, despatched same dayAdditional quantity lead time 7 days

A high speed, low torque propeller.


  • Overall length approx. 88mm
  • Fits tightly on to a 2mm shaft
Type Component
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review