The Behringer Minimon MON800 is the ideal tool for comparing your mix
through different sets of loudspeakers. This monitor matrix mixer with talkback
mic is also the perfect way to expand your mixing capabilities.
In fact, you can even use it without a console - just flick a switch to
listen to your productions over different loudspeaker systems and mix your
tracks for maximum impact.
The MON800 features an input section with four selectable and mixable stereo
inputs, as well as a precision 6-LED output level meter. You also get a
headphones jack with its own volume control, plus three selectable stereo
loudspeaker outputs with separate volume controls.
You can also record on your home computer by connecting a line-level signal
out to the Mix In A connectors. Connect your main monitor speakers to the
Speakers Out A section, and another pair to the B outputs. The A and B switches
allow you to choose which pair of speakers you want to hear.
- Ultra-compact monitor matrix mixer for studio and stage applications
- Dedicated input section with 4 selectable and mixable stereo inputs
- Accurate 6-segment LED main stereo output meters for precise level indication
- High-power phones output with dedicated Level control
- 3 selectable stereo speaker outputs with separate Level controls for ultimate monitoring
- Professional Mute, Dim and Mono functions for ultimate flexibility and phase check
- Talkback section with internal microphone and comprehensive routing options
- High-quality potentiometers and illuminated switches for long-term reliability
- Manufacturer's part MON800