Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Medline Microscope Cover Slip 22x22mm, - Pack of 200

Order Code:  

52-0283

  Copy to clipboard
Brand: Medline  Copy to clipboard MPN: D102222  Copy to clipboard EAN-13: 8435263875447
  • Country of Origin: Spain
 Report an error

Discontinued

These Medline coverslips are ideal for protecting microscopic samples and help keep the microscope lenses clean in case of accidental touching. They are made from pre-washed glass and are thickness No. 1: 0.13 to 0.16mm. Medline coverslips are supplied in packs of 200 in vacuum sealed packets.


  • 22 x 22mm
  • 0.13 to 0.16mm thick
  • Clear, pre-washed glass
  • Supplied in vacuum packs of 200
  • Medline type D102222
Type Cover slips

Reviews


Excellent cover slips

Reviewed by: Richard Williams - 29 May 2015
These cover slips are nice and clean, ready to use, unlike many others I have bought from elsewhere that have been covered in particulates...! The box is OK although the latch is not very secure so the lid has a habit of coming open