Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mc Crypt Microphone Stand

Order Code:  

60-3918

  Copy to clipboard
Brand: Mc CRYPT  Copy to clipboard MPN: 303357  Copy to clipboard EAN-13: 4016138511857
  • Country of Origin:
 Report an error

Discontinued

This microphone stand from Mc CRYPT is a particularly sturdy microphone stand, suitable for the stage. Connection with 9.5mm (3/8in) thread, plus Ø 250mm round base.


  • Inclusive of terminal
  • Particularly stable
  • Setting height: 100-180cm
  • Colour: black
  • Weight: 5kg
  • Manufacturer's part 303357
Height 1800mm
Colour Black
Length 250mm

Reviews


Be the first to submit a review