Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Paccs Microphone Stand

Order Code:  

60-3900

  Copy to clipboard
Brand: Paccs  Copy to clipboard MPN: 301421  Copy to clipboard EAN-13: 4049521050626
 Report an error

Discontinued

A large and robust steel microphone stand that has a removeable, adjustable boom arm. Mounted on a sturdy tripod.


  • Colour black
  • Adjustable height 950 to 1635mm (2200mm with boom)
  • Boom length 820mm
  • Boom diameter ø15mm
  • Tripod length 310mm
  • 9.5mm (3/8") screw thread
  • Plastic foot caps
  • Weight 2.44kg
Height 1.635m
Colour Black
Length 310mm

Reviews


Be the first to submit a review