The ultra-compact Behringer Micromon MA400 is the ideal personal monitor
mixer for any performer who asks for "more me."
The MA400 features XLR Thru jacks and provides superb noise-free operation.
You can even use studio-grade condenser mics, as the MA400 will pass +48 V
phantom power, if your mixer is so equipped.
The Phones jacks accept headphone and earbud connections, making the MA400
ideal for hardwired in-ear-monitor applications, such as singing drummers and
keyboardists.
Small enough to fit in your pocket, the MA400 comes with a price tag to
match.
- Ultra-compact monitor headphone amplifier for studio and stage applications
- Personal mixer – mix a mic plus a monitor signal and hear them via headphones
- Flexible Mic In and Mic Through connectors plus Ground Lift switch
- Stereo monitor input with dedicated Monitor Level control and Mono/Stereo switch
- High-power headphone output on ¼" and ⅛" jack connectors
- DC 12V adaptor included
- High-quality components and exceptionally rugged construction
- Manufacturer's part MA400
Type |
Monitor headphone amplifier |