Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Scola CM75/8/AP Chubbie Markers - Pearlescent Pack of 8

Order Code:  

06-7074

  Copy to clipboard
Brand: Scola  Copy to clipboard MPN: DCM75/8/AP  Copy to clipboard EAN-13: 5017741010934
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.35

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
14 in Stock, despatched same dayAdditional quantity lead time 7 weeks

Water soluble metallic paint markers, ideal for little hands.


  • Spillproof - much cleaner than a conventional brush
  • Washable - will not stain skin and most fabrics
  • Non-toxic
  • Can be used on any porous surface like paper, card and fabric
  • Quick drying, but will dry out if cap left off
  • Eight colours: gold, silver, bronze, violet, blue, red, green and magenta
  • Supplied in assorted packs of 8x 75ml bottles
Type Marker
Colour(s) N/A
Pack Size 12x473ml

To use this facility please Sign In.

Sign In

Reviews


A big hit!

Reviewed by: Sally Cheng - 23 September 2019
These have been very popular with our children. A fun, fairly mess-free way to paint. And they just love splatting them. The colours are bright, and these pearlescent ones are lovely.