Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Antistat 010-0014 Metal Shielding Bag 6x8 152 x 203mm Pack Of 100

Antistat 010-0014 Metal Shielding Bag 6x8" 152 x 203mm Pack Of 100

Order Code:  

87-9370

  Copy to clipboard
Brand: Antistat  Copy to clipboard MPN: 010-0014  Copy to clipboard
 Report an error

Discontinued

These open top static shielding bags from Antistat provide protection against ESD and are suitable for packing and storing electronic products which are sensitive to static, such as PCBs, integrated circuits and CD drivers.


  • Size 152 x 203mm
  • Metal "Faraday cage" layer shields products from electric energy inside and prevents static build-up
  • Four layer protection guards against charges inside and out
  • Semi transparent for easy content identification
  • Can be heat sealed
  • Surface resistance of 108-1011Ω
  • Conforms to MIL-PRF-81705D Type III, EIA 625, EIA 541, ANSI/ESD S-20.20
  • Supplied in packs of 100
  • Manufacturer's part 010-0014
    Type Shielding bag
    Colour Semi-transparent
    Dimensions 203 x 152mm
    Quantity 100

    Reviews


    Be the first to submit a review