This affordable and popular pen-style laser pointer from Velleman is perfect for business presentations and lectures
Red beam Ideal for highlighting overhead or LCD projections, videos, maps and charts Allows you to move freely around the room Powerful beam can be seen even in the brightest room Laser beam is 5 times brighter than most comparable ones on the market Made of metal, making it durable Ideal for corporate gifts Available in matt chrome finish Dimensions 140 x 12.6mm Supplied with deluxe laser pointer, protection pouch, 2x AAA batteries and instructions CE approved
Note : Laser pointers are not recommended for use by children under 16.
Type
Laser pointer
Colour
Red
Length
140mm
Power Rating
1mW
Weight
55g
Width
12.6mm
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.