Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Casio MEP-U10 Labelling System

Order Code:  

57-4653

  Copy to clipboard
Brand: Casio  Copy to clipboard MPN: MEP-U10  Copy to clipboard EAN-13: 4971850488309
  • Country of Origin:
 Report an error

Discontinued

The Labemo MEP-U10 from Casio is a label tape printer ideally suited to temporary labelling. Simply connect to your computer via the USB port and make use of the pre-installed fonts and languages.

The labels are reusable and easy to remove without leaving residue - and they have no fiddly backing paper!


  • Takes Casio XA-series label tapes
  • Printing process: 96 dot thermal
  • Max. print height: 12mm
  • Max. lines of print: 3
  • Print speed: 10 mm/second
  • Printing resolution: 200 dpi
  • 'Print history' function to quickly reprint previously created labels
  • Copy and paste allows you to print short texts from emails or other documents
  • Size: 118 x 61 x 68mm
  • Weight: 235g
  • AC adaptor (included)
  • Interface: USB
  • System requirements:
  • Operating system: Windows 8 (64/32bit), Microsoft Windows 7 (64/32bit) / Vista (64/32bit) / XP (32bit) Windows XP x 64 Edition is not supported
  • Hardware: PC/AT compatible computer with USB port, at least 128 MB of memory, hard disk with at least 120 MB of free space, CD drive for installation
  • Supplied complete with sample tape (18mm white), AC adaptor, USB cable, paper manual and CD containing PDF manual and software)
  • Casio type MEP-U10

Reviews


Be the first to submit a review