Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Scola ACSM500/46 Scolamelt 500ml Silver

Order Code:  

06-2281

  Copy to clipboard
Brand: Scola  Copy to clipboard MPN: DACSM500/46  Copy to clipboard EAN-13: 5017741002380
  • Quickly find another product in this range by Colour(s):

    Gold Silver
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
19 in Stock, despatched same dayAdditional quantity lead time 7 weeks

This high quality acrylic paint produces a convincing silver metallic finish on all types of surfaces.


  • Gives silver metallic lustre to any craft project
  • Colours are fully inter-mixable
  • Water based paint
  • Non-toxic
  • Safe for children
  • Supplied in a 500ml bottle
Type 500ml
Colour(s) Silver
Pack Size 500ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review