Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Teko 115 GREY 161 x 95 x 60mm Sloping Case with Aluminium Front Panel

Order Code:  

30-2010

  Copy to clipboard
Brand: Teko  Copy to clipboard MPN: 115 GREY  Copy to clipboard EAN-13: 8018340289117
 Report an error

Discontinued

An ABS instrument case with front panel in anodised aluminium sloped at 15°C.
  • Aluminium front panel
  • Sloping front case
  • 2.5mm wall thickness
  • ABS material (UL 94 HB)
  • Light grey colour, similar to RAL9018
  • 161mm length, 95mm width, 60mm height
  • Practical 15° sloping top
  • Rounded corners
  • Internal PCB guides and pillars
  • Easy assembly with four self-tapping screws
  • Ideal for desktop devices
  • Teko type 115 GREY

Enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 161mm
Enclosure Width 95mm
Enclosure Height 60mm
Flame Resistance UL94-HB
IP Rating N/A
Internal Features PCB mounting
External Features Sloped
Finish N/A
Colour Grey

Reviews


Be the first to submit a review