Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Affix Hex Threaded M-F Spacers 5mm A/F M3 30mm - Pack Of 25

Affix Hex Threaded M-F Spacers 5mm A/F M3 30mm - Pack Of 25

Order Code:  

33-3600

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 33-3600  Copy to clipboard
 Report an error

Discontinued

These 5mm AF hexagonal male to female spacers have M3 tapped holes and threaded studs.


  • Effective height 30mm
  • Hole depth 10mm
  • Stud length 8mm
  • Material: nickel plated brass
  • Supplied in packs of 25
Type Hexagonal threaded: M-F
Material Nickel plated brass
Body Length 30mm
Thread Size M3
External Width 5mm

Reviews


Be the first to submit a review