Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Teko 215P.5 215 x 130 x 82mm Sloping Case with ABS Front Panel

Order Code:  

30-2025

  Copy to clipboard
Brand: Teko  Copy to clipboard MPN: 215P.5  Copy to clipboard EAN-13: 8018340291813
 Report an error

Discontinued

An ABS instrument case with front panel in ABS sloped at 15°C.


  • ABS front panel
  • Sloping front case
  • 2.5mm wall thickness
  • ABS material (UL 94 HB)
  • Light grey colour, similar to RAL9018
  • 216mm length, 130mm width, 80.5mm height
  • Practical 15° sloping top panel
  • Rounded corners
  • Internal PCB guides and pillars
  • Easy assembly with four self-tapping screws
  • Ideal for desktop devices
  • Teko type 215P.5

Enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 215mm
Enclosure Width 130mm
Enclosure Height 80.5mm
Flame Resistance UL94-HB
IP Rating N/A
Internal Features PCB mounting
External Features Sloped
Finish N/A
Colour Grey

Questions


*Question functionality currently disabled


09 February 2018 Question by: Rapid Customer | Product code: 30-2025
Q. do you have any cad models for this case ?(.stp)
A. Hi Steve, thank you for your question. We have a data sheet here. Unfortunately we do not have a CAD model available.

Reviews


Be the first to submit a review