Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Pyrex Glass Measuring Jug 500ml

Order Code:  

52-7180

  Copy to clipboard
Brand: Pyrex  Copy to clipboard MPN: CG2023  Copy to clipboard EAN-13: 5010762010631
  • Country of Origin: France
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.39

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 14 days

A classic 500m, 0.5 litre,l glass measuring jug from Pyrex. Pyrex glassware is dishwasher, freezer, oven and microwave safe, and has a high resistance to heat and physical shocks. Its ultra-smooth surface makes it extra hygienic and highly stain-resistant.


  • 500ml, 0.5 litre, capacity
  • Wide style, ideal for mixing as well as measuring
  • Made of borosilicate glass
  • Can withstand temperatures up to 300°C
  • Manufacturer's 10-year guarantee
Type Measuring jug
Colour N/A

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


04 October 2011 Question by: Rapid Customer | Product code: 52-7180
Q. what is the height of this jug please
A. Hi There Thank you for your enquiry - the height of this jug is 115mm

Reviews


Be the first to submit a review