Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Mean Well SP-200-12 200.4W 12V Active PFC Enclosed Power Supply

Mean Well SP-200-12 200.4W 12V Active PFC Enclosed Power Supply

Order Code:  

85-3847

  Copy to clipboard
Brand: Mean Well  Copy to clipboard MPN: SP-200-12  Copy to clipboard
 Report an error

Discontinued

The Mean Well SP-200-12 is a 200.4W Single Output Power Supply with PFC Function from the SP-200 Series. This Universal AC Input enclosed switching power supply is highly reliable and has a Built-In fan speed control.

The PSU has a wide voltage input range of 85 to 264V AC and 120 to 370V DC making it ideal for worldwide use. It is compact in design and ideal for automated machines and applications requiring energy savings, no noise, limited space for installation, as well as economical cost.

Functions include PFC, remote ON/OFF control, and protection against short circuit, over load, over voltage, and over temperature.


  • Universal AC input / full range
  • Built-in active PFC function, PF>0.93
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in cooling fan speed control
  • Built-in constant current limiting circuit
  • Built-in fan speed control
  • Remote ON-OFF control(Optional)
  • LED indicator for power on
  • 100% full load burn-in test
  • Fixed switching frequency at PFC: 67KHz PWM:134KHz
  • 3 years warranty
  • Supplied with 200.4 rated power
  • Supplied with 12V DC output voltage
  • Manufacturer's part: Mean Well SP-200-12
Number of Outputs 1
Output Voltage Max. 13.2V DC
Output Current Max. 16.7A
Power Rating 200.4W
Input Connection Screw terminals
Output Connectors Screw terminals
Temperature Range -10 to +60°C
Dimensions (L x W x H) 199 x 99 x 50mm
Output Current Min. 0A
Output Voltage Min. 11.4V DC
Supply Voltage Range 180 to 264 / 254 to 370V

Reviews


Be the first to submit a review