Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sony MDR-RF865 Wireless Headphones

Order Code:  

60-3974

  Copy to clipboard
Brand: Sony  Copy to clipboard MPN: MDR-RF865  Copy to clipboard EAN-13: 4016138712094
  • Country of Origin:
 Report an error

Discontinued

These wireless headphones from Sony enable you to block out the outside world so you can enjoy undisturbed the music or movies of your choice. These headphones feature 40mm drivers which deliver deep bass and a wide dynamic frequency range. They also have a 100m wireless range so you can keep on listening in and around the house without having to press the pause button.


  • Wireless closed-type headphones
  • Noise reduction system reproduces clearer sound
  • Built-in automatic tuning for high quality transmission
  • Up to 25 hours battery life
  • Manufacturer's part MDR-RF865
Type Over ear closed back
Colour Black
Cable Length Wireless
Frequency Range 10 to 22000Hz
Impedance N/A

Questions


*Question functionality currently disabled


18 August 2016 Question by: Rapid Customer | Product code: 60-3974
Q. I need to use on airplanes. Aapter available?
A. Hi there, Unfortunately we don’t stock the adaptor for use with aircraft's. Regards, Darren

Reviews


Be the first to submit a review