Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey MD520C Tungsten/Halogen Floodlight - Wall Bracket & Pir Sensor 500W/230V

Order Code:  

89-1906

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MD520C  Copy to clipboard EAN-13: 5024209247900
 Report an error

Discontinued

Infrared detector unit automatically switches 500Watt tungsten/halogen lamp on when approached by vehicles or persons. Detects movement and heat and is fitted with adjustable sensitivity and light duration controls. Supplied with wall mounting bracket and full operating instructions. Supplied without mains cable and suitable for outdoor mounting.


  • Infrared detector unit automatically switches tungsten/halogen lamp on when approached by vehicles or persons.
  • Detects movement and heat and is fitted with adjustable sensitivity and light duration controls.
  • Supplied with wall mounting bracket and full operating instructions.
  • Suitable for outdoor mounting.
  • Model No. MD520C
Type Halogen floodlight, PIR
Lumen 8545lm
Voltage 230V
Wattage 500W

Reviews


Be the first to submit a review