Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Comus MCS-142-1 Aluminium Short Metal Switch & Wedge Magnet set with cable

Order Code:  

78-4019

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: MCS-142-1  Copy to clipboard
 Report an error

Discontinued

A loop type normally open heavy duty magnetic contact switch in a short, wedge-shape extruded aluminium housing. The switch has a 22" armoured cable and comes with a matching wedge-shape magnet. Ideal for use as heavy duty door contacts for industrial and commercial applications in harsh environments.
  • Includes fixings
  • Switch length 73.2mm
  • 22AWG Wire
  • cULus Approval
Sensing Range 75mm
Switching Voltage AC 100V
Switching Voltage DC 100V
Switching Current 400mA
Output Configuration NO
Contact Rating N/A

Reviews


Be the first to submit a review