Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Comus MCS-139-1 Aluminium Switch, Magnet & L Bracket set with Armoured cable

Order Code:  

78-4015

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: MCS-139-1  Copy to clipboard
 Report an error

Discontinued

A low cost, loop type normally open magnetic contact switch that features an extruded aluminium case and 22" armoured cable, making it suitable for use in harsh conditions. Supplied with an L shaped bracket and matching magnet, making the switch suitable for use as an overhead door contact.


  • Slotted L bracket enables adjustment
  • Includes fixings
  • Switch dimensions 104.5 x 44.5 x 11.5mm
  • Bracket dimensions 107 x 50 x 50mm
  • 22AWG Wire
  • cULus Approval
Sensing Range 75mm
Switching Voltage AC 100V
Switching Voltage DC 100V
Switching Current 400mA
Output Configuration NO
Contact Rating N/A

Reviews


Be the first to submit a review