Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Comus MCS-138-1 Aluminium Switch, Magnet & L Bracket set with Armoured cable

Order Code:  

78-4014

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: MCS-138-1  Copy to clipboard
 Report an error

Discontinued

This loop type normally open magnetic contact switch comes with an L shaped bracket and is designed for use as an overhead door contact switch, with a cast aluminium housing and 22" armoured cable that make it suitable for use in harsh environments in both commercial and industrial applications. A matching magnet is also supplied.


  • Slotted L bracket enables adjustment
  • Includes fixings
  • Dimensions switch and magnet 106 x 38 x 10mm
  • Bracket dimensions 107 x 50 x 50mm
  • 22AWG Wire
  • cULus Approval
Sensing Range 75mm
Switching Voltage AC 100V
Switching Voltage DC 100V
Switching Current 400mA
Output Configuration NO
Contact Rating N/A

Reviews


Be the first to submit a review