Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Maxwells Wheel - 460 x 330 x 150mm

Order Code:  

06-2209

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: PH10562  Copy to clipboard
  • Country of Origin: India
 Report an error

Discontinued

Maxwell's Wheel apparatus demonstrates momentum, conservation of energy and torque. It consists of a large flywheel suspended by two strong cords. The cords are wound around the shaft of the wheel and then released.

The wheel unwinds the cords as it falls, and winds itself back up as momentum continues to spin the wheel. This process will continue for several oscillations, gradually coming to a stop as the wheel loses momentum and therefore travels less each time.


  • Demonstrates momentum, conservation of energy and torque
  • Instructions included
  • Dimensions 460 x 330 x 150mm
  • Weight 4kg
Type Maxwell's wheel

Reviews


Excellent and much bigger than expected.

Reviewed by: Keith Dawson - 31 January 2017
Very pleased with this. Good build quality. It stands at just over 43cm tall and has some substantial weight to it, meaning that the flywheel has a surprising amount of torque and momentum. If you have no apparatus to cover this topic, I'd definitely recommend this.