Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Estes Maxi Alpha 3 Rocket - SL2 Launch Set

Order Code:  

70-0317

  Copy to clipboard
Brand: Estes  Copy to clipboard MPN: D-ES1466  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Maxi Alpha 3 rocket from Estes stands over 30 inches tall and makes quite an impression on the launch pad. Despite its significant size, the Maxi Alpha 3 can be prepared for take off in just a couple of hours - all you need is glue, plastic cement and red paint for the nose cone. Powered by Estes D or E* engines, this rocket can reach heights of 700 feet. The launch set includes the 3/16in (5mm) Maxi Launch Rod as well as the standard 1/8in (3mm) Launch Rod.
  • Includes Electron Beam launch controller and Porta-Pad II launch pad
  • Skill level 2
  • Length 33.25in (84.5cm)
  • Diameter 2.6in (66mm)
  • Plastic nose cone and fins
  • Self-stick decals
  • 24in (61cm) parachute recovery
  • Recommended engines: D12-3 (first flight), *E9-4, *E9-6
  • Maximum altitude 700 feet (213m)
  • Recommended for ages 10 and up with adult supervision for those under 12
  • Manufacturer's part D-ES1466

*E engines require Estes E Launch Controller - sold separately.

Reviews


Be the first to submit a review