Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Everbuild PCHEATPNT1 Matt Black Heat Resistant Paint 125ml

Everbuild PCHEATPNT1 Matt Black Heat Resistant Paint 125ml

Order Code:  

84-6224

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: PCHEATPNT1  Copy to clipboard EAN-13: 5029347609306
  • Country of Origin:
 Report an error

Discontinued

Heat Resistant Paint is a protective a decorative paint which is heat stable for temperatures up to 600°C. It is suitable for use on domestic stoves, furnace chimneys, industrial ovens and exhausts. It can be used as a single coat, or two coats on bare ferrous metal surfaces. Available in a 125ml tin for small touch up jobs.

Reviews


Be the first to submit a review