Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Metroplan Manual Wall Screens 2000x2000mm Bordered

Metroplan Manual Wall Screens 2000x2000mm Bordered

Order Code:  

34-6519

  Copy to clipboard
Brand: Metroplan  Copy to clipboard MPN: 210304  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
 Report an error

Discontinued

This basic manual pull down wall screen from Metroplan is easy to mount and easy to operate. This good quality matt white screen is supplied with borders.


  • Size (H x W) 2000 x 2000mm
  • Spring roller and blocking mechanism
  • Matt white woven cloth screen
  • Can be mounted to wall or ceiling through end cap mounting brackets
  • Square projection format
  • Optional extension brackets available as Rapid part 34-6522
  • Pull rod for use with high mounted screens available as Rapid part 34-6521
  • Manufacturer's part 210304
Type Manual
Height 2m
Width 2m

Reviews


Be the first to submit a review