Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Di-Log ML9073 Mains Lead for 9073MFT

Order Code:  

90-6434

  Copy to clipboard
Brand: Di-log  Copy to clipboard MPN: ML9073  Copy to clipboard
 Report an error

Discontinued

The Di-Log ML9073 Mains Lead for 9073MFT is ideal for 9073 MFT. The mains lead has been manufactured to exacting standards and are essential to the accurate operation of the particular instrument they have been designed to work with.


  • Mains lead for multi-function testers
  • Compatible with most makes of MFT
  • Manufacturers part no. Di-Log ML9073
Type Mains lead
Current Rating N/A
Voltage Rating N/A
Contact Material N/A
Colour Black
Insulation Material N/A
Length 1000mm

Reviews


Be the first to submit a review