Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cathedral WALGBMEMOWHT Magnetic Glass Wipe Board 50 x 20cm Memo White

Order Code:  

06-0365

  Copy to clipboard
Brand: Cathedral Products  Copy to clipboard MPN: WALGBMEMOWHT  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

These Cathedral Memo Dry Wipe Boards can be used like conventional dry wipe memo boards and add an extra touch of elegance to your office with the beautiful finish of glass.

A hidden metal backing allows magnets to used for holding paper messages and notes.


  • Glass panels with metal backing
  • Use dry wipe pens and magnets to display your messages
  • Size 50 x 20cm
  • Colour: White
Type Magnetic wipe board
Width 200mm
Height 500mm
Colour White

Reviews


Be the first to submit a review