Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 35183 M8 Uninsulated Ring Terminal Type D 26.7 - 42.4mm²

Order Code:  

50-8439

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 35183  Copy to clipboard
 Report an error

Discontinued

Uninsulated ring terminal cable lug from TE Connectivity.
  • Hole diameter: 8.3 mm
  • Cross-section: 26.7 - 42.4mm²
Blade Thickness 1.8mm
Blade Width 15.9mm
Connector Length 30.9mm
Gender N/A
Type Type D uninsulated ring
Wire Gauge 2AWG

Reviews


Be the first to submit a review