Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 33459 M8 Uninsulated Ring Terminal Type A 2.62 - 6.64mm²

Order Code:  

50-8418

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 33459  Copy to clipboard
 Report an error

Discontinued

Uninsulated ring terminal cable lug from TE Connectivity.


  • Hole diameter: 8.3 mm
  • Cross-section: 2.62 - 6.64mm²
Blade Thickness 1.07mm
Blade Width 12.7mm
Connector Length 21.97mm
Gender N/A
Type Type A uninsulated ring
Wire Gauge 12 to 10AWG

Reviews


Be the first to submit a review