Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 0-0710030-3 M6 Uninsulated Tube Terminal Ring 16mm² 6.4mm

Order Code:  

50-9104

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 0-0710030-3  Copy to clipboard
 Report an error

Discontinued

M6 uninsulated AMP XCT tube terminal ring.
  • Hole diameter: 6.4 mm
  • Cross-section: 16mm²
Blade Thickness 1.2mm
Blade Width 12mm
Connector Length 33.5mm
Gender N/A
Type Uninsulated tube terminal ring
Wire Gauge 5AWG

Reviews


Be the first to submit a review