Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 33465 M6 Uninsulated Ring Terminal Type C 5 -16 (8)mm²

Order Code:  

50-8424

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 33465  Copy to clipboard
 Report an error

Discontinued

Uninsulated ring terminal cable lug from TE Connectivity.
  • Hole diameter: 6.7 mm
  • Cross-section: 5 -16 (8)mm²
Blade Thickness 1.45mm
Blade Width 11.9mm
Connector Length 23.7mm
Gender N/A
Type Type C uninsulated ring
Wire Gauge 6AWG

Reviews


Be the first to submit a review