Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 34158-0 M3 - 3.5 Insulated Ring Terminal Blue 1.0 - 2.6mm²

Order Code:  

50-2049

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 34158-0  Copy to clipboard
 Report an error

Discontinued

M3 blue insulated ring terminal from TE Connectivity.


  • Hole diameter: 3.2 mm
  • Cross-section: 1.0 - 2.6mm²
Insulation Material PVC
Colour Blue
Wire Gauge 17 to 13AWG
Current N/A
Easy Entry No
Inside Diameter 3.2mm
Outside Diameter N/A
Connector Length N/A

Reviews


Be the first to submit a review