Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 0-0710028-8 M16 Uninsulated Tube Terminal Ring 70mm² 16.5mm

Order Code:  

50-9118

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 0-0710028-8  Copy to clipboard
 Report an error

Discontinued

M16 uninsulated AMP XCT tube terminal ring.
  • Hole diameter: 16.5 mm
  • Cross-section: 70mm²
Blade Thickness 2.1mm
Blade Width 21mm
Connector Length 60.5mm
Gender N/A
Type Uninsulated tube terminal ring
Wire Gauge 2/0AWG

Reviews


Be the first to submit a review