Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo M156 Power control Sensor Component 220 - 240 VAC

Order Code:  

55-2471

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: M156  Copy to clipboard EAN-13: 4024028031569
 Report an error

Discontinued

This power controller module is ideal for both resistive loads and motors, and can be operated either via a pushbutton or a touch sensor contact.

When the button is pressed, it automatically increases the power up and down again approximately every 5 to 9 seconds. When the button is released, the power level is set and remains at that level. If the button is pressed again briefly, the power controller turns off. Pressing again briefly, turns it back on at the last setting. To change the setting, the button is pressed and held as before.


  • Operation: by means of push-button or sensor contact (not included)
  • Dimensions: 80 x 56 x 23mm
  • Operating voltage: 220 to 240V AC
  • Pulse frequency: Approx. 5 to 9 seconds for 1 cycle
  • Output power: 6A max.
  • Kemo type M156

Reviews


Be the first to submit a review