The Kemo M102N Double Lead Acid Battery Charger Module is suitable for lead-acid batteries from 6 to 24V DC. The charger can be used to charge 2 batteries simultaneously, but separately, using a power source such as a car alternator, solar power system, wind turbine, battery charger, etc.
The charging current is distributed so that flat batteries are charged more than almost full ones. This arrangement is ideal for camper vans, motor homes, etc., as it allows for running TVs, radios, etc., from one battery while keeping the second battery fully charged for engine starting and ignition.
- Suitable for 6 to 24V batteries
- Both batteries must be of the same voltage
- Kemo type M102N
Type |
Battery charger |
Power |
6 to 24V |
Range |
N/A |
Soldering |
No |