Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 0-0710025-5 M10 Uninsulated Tube Terminal Ring 50mm² 10.3mm

Order Code:  

50-9114

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 0-0710025-5  Copy to clipboard
 Report an error

Discontinued

M10 uninsulated AMP XCT tube terminal ring.
  • Hole diameter: 10.3 mm
  • Cross-section: 50mm²
Blade Thickness 1.8mm
Blade Width 18mm
Connector Length 53mm
Gender N/A
Type Uninsulated tube terminal ring
Wire Gauge 1/0AWG

Reviews


Be the first to submit a review