Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TE Connectivity 0-0710036-3 M10 Uninsulated Tube Terminal Ring 35mm² 10.3mm

Order Code:  

50-9098

  Copy to clipboard
Brand: TE Connectivity  Copy to clipboard MPN: 0-0710036-3  Copy to clipboard
 Report an error

Discontinued

M10 uninsulated AMP XCT tube terminal ring.
  • Hole diameter: 10.3 mm
  • Cross-section: 35mm²
Blade Thickness 1.5mm
Blade Width 17mm
Connector Length 46mm
Gender N/A
Type Uninsulated tube terminal ring
Wire Gauge 2AWG

Reviews


Be the first to submit a review