Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kemo M031N 3.5 W Amplifier Module

Order Code:  

55-6841

  Copy to clipboard
Brand: Kemo  Copy to clipboard MPN: M031N  Copy to clipboard EAN-13: 4024028030319
 Report an error

Discontinued

A sturdy 3.5W amplifier module for general-purpose use as a speaker power amplifier. The module is cast, moisture-proof and vibration-proof. The casting mass and module housing are made of a special highly heat-conductive plastic which means that no additional heat sink is necessary.


  • Convenient modular construction
  • Extra cooling not required.
  • Electronically protected against overheating and overload
  • Please see the Technical Specification table for full details
  • Kemo type M031N
Type Audio amplifier
Power 4.5 to 12V
Frequency 40 to 20000Hz
Range N/A
Soldering No

Reviews


Be the first to submit a review