Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Click LV510BK Fixed Downlight Low Voltage Fit Black

Click LV510BK Fixed Downlight Low Voltage Fit Black

Order Code:  

23-1989

  Copy to clipboard
Brand: Click  Copy to clipboard MPN: LV510BK  Copy to clipboard
 Report an error

Discontinued

These specially designed fixed downlighters are intended for use with low voltage GU5.3 spotlights.
  • Black finish
  • 12V DC, 50W max.
  • Pre-wired ceramic terminal block with 15cm flying leads suitable for use with up to 50W lamps
  • Sprung lamp holder
  • Easy installation to ceiling via twin integral clips
  • Downlighter aperture requirements 70mm max.
  • CE approved
Power Rating 50W
Colour Black

Reviews


Be the first to submit a review