Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM LU250/XO/T/40 Sodium Discharge Lamp Son-t-250W

RVFM LU250/XO/T/40 Sodium Discharge Lamp Son-t-250W

Order Code:  

23-4304

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: LU250/XO/T/40  Copy to clipboard
 Report an error

Discontinued

A high pressure sodium discharge lamp with clear tubular envelope for use in luminaries incorporating an external starter.
  • 250W power rating
  • E40 base
  • Suitable for street lighting, security and amenity lighting
  • Long life 28,500hrs
  • High efficiency
  • Improved golden white colour rendition
  • 33000lm
  • 2100K colour temperature
  • Robust construction
  • CE approved
Base E40
Bulb Finish Clear
Colour Temperature 2100K
Lamp Type Sodium Discharge
Length 260mm
Luminous Intensity 33000lm
Operating Life (Time) 28500h
Power Rating 250W

Reviews


Be the first to submit a review