The Lightster and Cuberider ll front and rear bicycle lights from Sigma have been designed to improve safety and visibility when cycling.
Thanks to its high-line optics and the latest LED technology, the shapely Lightster front light produces a light output of 20 lux with up to 20 hours of continuous illumination. Safety features include a broad, non-glare lens and light apertures that increase side visibility. The enhanced anti-slip mounting pads offer a perfect grip, even on oversized handlebars.
The Cuberider ll rear light has five high-power LEDs and a 220° viewing angle and offers a long battery life up to 60 hours.
Supplied as a set containing one front and 1 rear light. Sigma type 18420.
- Lightster front light features:
- Super light: 20 lux LED
- Battery life 20 hours
- 2-stage battery indicator
- Simple tool-free battery change (4x AA not included)
- Laterally adjustable
- Removable bracket with slide function
- Tool-free click-mounting
- Click switch with tactile on/off feedback
- Charging socket and charge indicator
Cuberider ll rear light features: - 5 high performance LEDs
- 2-stage battery indicator
- Simple battery change (2x AAA included)
- Tool-free assembly
- Battery life up to 60 hours
- Click switch
Charger and AA batteries for front light not included.