Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

B+B Sensors CON-SENSW-LIF Light Probe for Sensor Switching Module 0 - 20000 Lux

B+B Sensors CON-SENSW-LIF Light Probe for Sensor Switching Module 0 - 20000 Lux

Order Code:  

51-8075

  Copy to clipboard
Brand: B+B Sensors  Copy to clipboard MPN: CON-SENSW-LIF  Copy to clipboard EAN-13: 4016138304404
 Report an error

Discontinued

A universal light probe that is designed for applications such as twilight switches, building automation and industrial installations. The probe is of robust construction and will stand up to harsh environents. The light element is an LDR thus giving a resistance output inversely proportional to the light level detected.

This light probe will work with the universal sensor control modules (51-8072, 51-8074, 51-8076) to form a comprehensive 2-point light-detection system.
  • LDR Sensor
  • Measuring range 0 to 20,000 Lux
  • Tolerance ±20% of resistance value
  • Probe dimensions Ø12 x 60mm
  • Terminated by RJ12 connector
  • Cable length 1.5m
Type Light sensor

Reviews


Be the first to submit a review