Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


LG Chem LG Dual OLED KIT Natural White OLED Panel DIY Kit

Order Code:  

56-2535

  Copy to clipboard
Brand: LG Chem  Copy to clipboard MPN: LG Dual OLED KIT  Copy to clipboard
 Report an error

Discontinued

This DIY kit contains 2x OLED panels that light up in a natural white colour. The ultra-thin, lightweight characteristics allow designers the freedom to create lighting designs that maximise practicality and aesthetics.


  • Closest light source to natural light
  • Does not generate heat
  • No glare or UV
  • High CRI
  • Lifetime 40,000 hours
  • Kit includes 2x OLED panels, cable and connector, touch dimmer, manual

Note: Requires a Micro B PSU (not supplied).
Dimensions 100 x 100mm
Colour Natural white
Luminous Flux 75lm
Forward Current Max. 150mA
Forward Voltage Typ. 8.1V

Reviews


Be the first to submit a review