The LED-LENSER 7575 Automotive 12V High End LED Torch Silver is a miniature lamp that can be recharged via the cigarette lighter socket of your car. The lamp can also remain permanently in the cigarette lighter.
Manufactured with highly polished stainless steel, this torch has a power-saving 5mm high performance diode that produces an amazing amount of light. The light from the Gallium chip is controlled by a glass lens.
The Automotive 7575 is demonstrably superior to any conventional flashlight of comparable size in many ways such as brightness, durability, environmental performance and impact resistance. The LED technology ensures a low power consumption and much longer life than conventional bulbs.
- Charges from the cigarette lighter socket
- 13lm luminous flux (lumen)
- On/off by turning the lamp head
- 12V operating voltage (not suitable for 24V)
- Stand-by indication with blue LED charging light
- 4X20H rechargeable NiMH-button cell battery (included)
- Stainless steel, brushed
- 20 x 48mm (Ø x L)
- 35min light duration
- 5h charging time
- Splash protection
- 46g weight
- LED Lenser type Automotive 7575
Replacement rechargeable batteries available, order code 51-8945.